Bott Sheet Steel Tool Rack

Subtotal (1 unit)*

PHP51,617.81

(exc. VAT)

PHP57,811.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP51,617.81

*price indicative

RS Stock No.:
659-962
Mfr. Part No.:
16917201.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Rack

Tool Storage Type

Panel Hook

Material

Sheet Steel

Standards/Approvals

No

Contents

Hooks(60), Panel(8), Rack(1)

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott perfo panel rack is designed to provide a versatile and robust storage solution, ideal for both industrial and retail environments. This double-sided rack features a sturdy steel construction, ensuring durability and stability for holding tools and equipment. With eight panels and a complete hook kit, it caters to a variety of storage needs while maintaining an aesthetically pleasing light grey finish. Measuring 1000 mm in width, 550 mm in depth, and 1450 mm in height, it efficiently uses space without sacrificing strength. This panel rack is perfect for organisations that require quality, functionality, and a professional appearance in their workspace.

Robust steel construction guarantees long lasting use

Double sided design maximises storage capability

Includes eight panels for versatile storage options

Complete hook kit included for efficient organisation

Finished in durable powder coat paint for resilience

Sleek light grey colour adds a professional touch to any setting

Compact dimensions ensure compatibility with various spaces

Ideal for both industrial and retail applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy