Bott Sheet Steel Tool Rack
- RS Stock No.:
- 659-846
- Mfr. Part No.:
- 16917200.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP43,553.61
(exc. VAT)
PHP48,780.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,553.61 |
*price indicative
- RS Stock No.:
- 659-846
- Mfr. Part No.:
- 16917200.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Rack | |
| Tool Storage Type | Panel Hook | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Hooks(40), Rack(1), Panel(6) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Rack | ||
Tool Storage Type Panel Hook | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Hooks(40), Rack(1), Panel(6) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is a robust and versatile storage solution designed to enhance organisation and accessibility in any workspace. Crafted from durable sheet steel, this double-sided rack features a wide stable base and consists of six panels, making it ideal for displaying tools, equipment, or any items requiring easy visibility and reach. Finished in RAL 5010 gentian blue with accents of RAL 7035 light grey, it not only provides functional benefits but also adds a touch of modernity with its sleek powder-coated surface. With dimensions of 1000x550x1125mm, it fits seamlessly into various environments, ensuring your workspace remains tidy and efficient while showcasing your tools or equipment with pride.
Double sided design for maximum visibility and access from both sides
Constructed from robust steel for enhanced durability and long lasting use
Wide stable base offers reliable support, preventing tipping or instability
Includes a 40 piece hook kit for versatile storage options
Related links
- Bott Sheet Steel Tool Rack
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
