Bott Sheet Steel Tool Rack

Subtotal (1 unit)*

PHP31,545.93

(exc. VAT)

PHP35,331.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,545.93

*price indicative

RS Stock No.:
659-774
Mfr. Part No.:
16917300.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Tool Storage Type

Panel Hook

Product Type

Tool Rack

Material

Sheet Steel

Standards/Approvals

No

Contents

Hooks(80), Rack(1), Panel(10)

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott perfo panel rack is designed to provide a robust and stable storage solution for tools and equipment. Constructed from high-quality steel and featuring a wide stable base, it includes three panels equipped with a 20-piece hook kit, making it ideal for organising and displaying various items in a workshop or garage. Finished in a durable powder coat paint in a choice of RAL 7035 light grey and RAL 5010 gentian blue, the rack measures 1000mm in width, 550mm in depth, and 1125mm in height, ensuring it fits seamlessly into any environment. With a total weight of 19.96 kg, this panel rack combines strength with practicality, allowing users to maximise their workspace efficiently.

Robust steel construction ensures durability and long lasting use

Wide stable base provides enhanced stability, minimising the risk of tipping

Includes a versatile 20 piece hook kit for adaptable organisation of tools

Finished in high quality powder coat paint for a superior aesthetic and protection

Compact dimensions allow for easy placement in various settings

Designed to facilitate efficient tool accessibility and workspace management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy