Bott Sheet Steel Tool Rack
- RS Stock No.:
- 659-751
- Mfr. Part No.:
- 14031422.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP27,327.74
(exc. VAT)
PHP30,607.07
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,327.74 |
*price indicative
- RS Stock No.:
- 659-751
- Mfr. Part No.:
- 14031422.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Rack | |
| Tool Storage Type | Wall Panels | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Hooks(40), Panel(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Rack | ||
Tool Storage Type Wall Panels | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Hooks(40), Panel(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel and hook kit is designed for optimal organisation and efficiency in any workspace. This fully flanged, reinforced steel panel facilitates wall mounting, providing a robust solution for integrating your tools and equipment. With its precision-punched perfo hole pattern, it allows for versatile hanging options, accommodating various hooks tailored to your specific requirements. Finished in a sophisticated RAL 7016 anthracite grey powder coat, this kit not only ensures durability but also adds a modern aesthetic to your environment. The elegantly crafted structure supports multiple configurations, making it an ideal choice for those who value both functionality and design.
Made from robust sheet steel for enhanced durability and longevity
Finished with a high quality powder coat in RAL 7016, providing a sleek, modern look
Includes a comprehensive hook kit for versatile storage options
Designed to optimise wall space, perfect for workshops and storage areas
Easy installation with reinforced flanging, ensuring stability once mounted
Related links
- Bott Sheet Steel Tool Rack
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
