Bott Sheet Steel Tool Rack
- RS Stock No.:
- 659-694
- Mfr. Part No.:
- 14031420.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP11,136.77
(exc. VAT)
PHP12,473.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,136.77 |
*price indicative
- RS Stock No.:
- 659-694
- Mfr. Part No.:
- 14031420.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Rack | |
| Tool Storage Type | Wall Panels | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Panel(1), Hooks(15) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Rack | ||
Tool Storage Type Wall Panels | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Panel(1), Hooks(15) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel and hook kit is designed to provide efficient storage solutions for various tools and equipment. Featuring a fully flanged and reinforced steel construction, this wall-mountable panel ensures durability while optimising space utilisation. The kit includes two 0.5M panels and a comprehensive 15-piece hook kit, making it versatile for arranging tools of different sizes. Finished in a stylish RAL 7016 anthracite grey powder coat, it not only promises longevity but also a modern aesthetic. With compact dimensions of 500x200x1000mm, it brings functional design to your workspace without compromising essential utility.
Constructed from robust sheet steel for long lasting use
Stylish powder coated finish in RAL 7016 anthracite grey for a contemporary look
Fully flanged design ensures added strength and stability when mounted
Optimises wall space, freeing up valuable floor areas
Compact dimensions fit seamlessly into various environments, enhancing functionality
Related links
- Bott Sheet Steel Tool Rack
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
