Bott Sheet Steel Tool Rack
- RS Stock No.:
- 659-657
- Mfr. Part No.:
- 14031424.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP39,283.94
(exc. VAT)
PHP43,998.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,283.94 |
*price indicative
- RS Stock No.:
- 659-657
- Mfr. Part No.:
- 14031424.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Rack | |
| Tool Storage Type | Wall Panels | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Hooks(60), Panel(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Rack | ||
Tool Storage Type Wall Panels | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Hooks(60), Panel(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel and hook kit offers a robust and versatile solution for efficient wall mounting. Designed with fully flanged and reinforced steel, this panel is specifically engineered to accommodate a variety of hooks, making it ideal for displaying tools and accessories in a tidy manner. Constructed from durable sheet steel and finished with powder coat paint in RAL 3004 crimson red, the panel combines both functionality and an eye-catching aesthetic. With dimensions of 1500x200x2000mm, it not only maximises storage space but also ensures easy access to stored items. This product is perfect for both professional and personal environments where organization is key.
Robust steel construction ensures durability and stability
Fully flanged design enhances mounting security
Includes a comprehensive hook kit for efficient storage solutions
Durable powder coat finish in striking crimson red adds a stylish touch
Generous size of 1500x200x2000mm optimises vertical space utilisation
Punched perfo hole pattern allows for versatile hook arrangements
Lightweight design facilitates easy installation on various wall surfaces
Ideal for both professional workshops and personal garages
Related links
- Bott Sheet Steel Tool Rack
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
