Bott Sheet Steel Tool Rack

Subtotal (1 unit)*

PHP29,036.29

(exc. VAT)

PHP32,520.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,036.29

*price indicative

RS Stock No.:
659-636
Mfr. Part No.:
16917106.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Rack

Tool Storage Type

Tool Panel

Material

Sheet Steel

Standards/Approvals

No

Contents

Panel(4), Rack(1)

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott perfo panel rack offers a robust storage solution, designed specifically for efficient panel organisation. Constructed from durable sheet steel, it features a stable base and accommodates up to four panels on both sides. This panel rack is ideal for those needing reliable storage and quick access, making it the perfect addition to any workshop or work area. Finished in a striking combination of gentian blue and light grey, the design not only ensures durability through powder coating but also adds a contemporary aesthetic to your space. with its dimensions of 1000x550x1450mm, it seamlessly fits into various environments while providing ample panel storage.

Robust steel construction ensures long lasting durability

Wide stable base enhances safety and prevents tipping

Accommodates four panels, optimising storage space

Finished in a durable powder coat for added protection

Stylish colour combination of gentian blue and light grey

Compact dimensions of 1000x550x1450mm for versatile placement

Easy to access panels for efficient workflow management

Product surface is powder coated for a sleek finish

Designed for both industrial and commercial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy