Bott Sheet Steel Tool Rack
- RS Stock No.:
- 659-620
- Mfr. Part No.:
- 16917202.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP59,685.09
(exc. VAT)
PHP66,847.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,685.09 |
*price indicative
- RS Stock No.:
- 659-620
- Mfr. Part No.:
- 16917202.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Panel Hook | |
| Product Type | Tool Rack | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Panel(10), Hooks(80), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Panel Hook | ||
Product Type Tool Rack | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Panel(10), Hooks(80), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack offers a robust storage solution designed for efficiency and durability. This double-sided rack features ten panels, ideal for showcasing a variety of tools and equipment. Crafted from high-quality sheet steel with a sturdy wide base, it ensures excellent stability. The powder-coated finish in gentian blue and light grey not only enhances its aesthetic appeal but also provides resistance against wear and tear. With compact dimensions of 1000mm width, 550mm depth, and 1775mm height, this panel rack fits seamlessly into various environments, making it an ideal choice for workshops or retail displays. Its thoughtful design makes it easy to organise your workspace, ensuring that your tools are within reach and neatly presented.
Double sided design maximises display space
Constructed from robust sheet steel for enhanced durability
Wide stable base ensures the rack remains steady
Includes 10 panels and an 80 piece hook kit for versatile usage
Finished in durable powder coat paint for a long lasting appearance
Main colour in gentian blue adds a vibrant touch to any workspace
Secondary colour in light grey complements the overall aesthetic
Compact dimensions fit effortlessly into limited spaces
Ideal for organising tools and equipment in workshops or retail settings
Related links
- Bott Sheet Steel Tool Rack
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
