Bott Sheet Steel Tool Rack
- RS Stock No.:
- 659-563
- Mfr. Part No.:
- 16917105.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP25,807.02
(exc. VAT)
PHP28,903.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,807.02 |
*price indicative
- RS Stock No.:
- 659-563
- Mfr. Part No.:
- 16917105.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Tool Panel | |
| Product Type | Tool Rack | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Panel(3), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Tool Panel | ||
Product Type Tool Rack | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Panel(3), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is expertly designed to provide robust and reliable storage solutions for various environments. Featuring a single-sided configuration, this rack is constructed from durable sheet steel, ensuring long-lasting performance. Its wide, stable base enhances stability while the three-panel design offers ample space for organisational needs. Finished in a durable powder coat paint in a striking gentian blue and light grey, it seamlessly blends functionality with a modern aesthetic. Whether utilised in workshops or retail settings, this panel rack effectively showcases and supports items of various dimensions, making it an essential addition to any workspace.
Constructed from robust sheet steel for enhanced durability
Single sided design provides ease of access and visibility
Three panel configuration allows for optimal display and storage capacity
Finished with high quality powder coat paint for a stylish and protective layer
Available in a striking gentian blue with light grey options for aesthetic versatility
Wide stable base ensures stability and safety while loaded
Ideal for use in various environments, including workshops and retail spaces
Designed to support a range of items, enhancing organisation and accessibility
Related links
- Bott Sheet Steel Tool Rack
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
