Bott Sheet Steel Tool Rack
- RS Stock No.:
- 659-541
- Mfr. Part No.:
- 14031420.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP11,136.77
(exc. VAT)
PHP12,473.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,136.77 |
*price indicative
- RS Stock No.:
- 659-541
- Mfr. Part No.:
- 14031420.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Rack | |
| Tool Storage Type | Wall Panels | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Panel(1), Hooks(15) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Rack | ||
Tool Storage Type Wall Panels | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Panel(1), Hooks(15) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel and hook kit is designed to maximise storage efficiency while providing an orderly display of tools and equipment. Made from fully flanged and reinforced sheet steel, this robust wall-mounted panel features a precise perfo hole pattern, allowing for customizable organisation. Delivered with two 0.5M panels and a comprehensive 15-piece hook kit, it optimally utilises vertical space in workshops or garages. Finished in a durable powder coat in RAL 7035 light grey, it not only ensures longevity but also blends seamlessly into existing settings. With ample dimensions of 500x200x1000mm, this solution is ideal for both commercial and personal use, offering users an efficient method for keeping tools readily accessible and neatly arranged.
Constructed from fully flanged and reinforced sheet steel for enhanced durability
Features a modern light grey powder coat finish for aesthetic appeal
Utilises a customised perfo hole pattern, allowing tailored arrangements
Optimises vertical space, making it suitable for smaller areas
Related links
- Bott Sheet Steel Tool Rack
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
