Bott Sheet Steel Tool Rack
- RS Stock No.:
- 659-232
- Mfr. Part No.:
- 15001003.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP23,305.57
(exc. VAT)
PHP26,102.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,305.57 |
*price indicative
- RS Stock No.:
- 659-232
- Mfr. Part No.:
- 15001003.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Tool Holder | |
| Product Type | Tool Rack | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Tool Stand(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Tool Holder | ||
Product Type Tool Rack | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Tool Stand(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott CNC tool carrier bench stand is designed to accommodate up to three CNC tool carriers, making it an essential addition to any workspace. This robust storage solution allows for efficient organisation, ensuring your tools are easily accessible and neatly stored on any worktop. Finished in a light grey durable powder coat paint (RAL 7035), it not only enhances the appearance of your workspace but also provides long-lasting protection against wear and tear. With compact dimensions of 600x450x375mm, the bench stand is an ideal fit in any workshop setting while maintaining a tidy and professional look.
Houses up to three CNC tool carriers for optimal organisation
Powder coated finish offers enhanced durability and resistance to damage
Light grey colour adds a modern and clean aesthetic
Constructed from sturdy sheet steel ensuring long lasting use
Compact dimensions make it a perfect fit for various worktop sizes
Related links
- Bott Sheet Steel Tool Rack
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
