Bott Sheet Steel Tool Rack
- RS Stock No.:
- 659-096
- Mfr. Part No.:
- 16917200.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP43,553.61
(exc. VAT)
PHP48,780.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,553.61 |
*price indicative
- RS Stock No.:
- 659-096
- Mfr. Part No.:
- 16917200.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Panel Hook | |
| Product Type | Tool Rack | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Hooks(40), Panel(6), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Panel Hook | ||
Product Type Tool Rack | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Hooks(40), Panel(6), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is an essential solution for organising and displaying tools and equipment efficiently. Crafted with robust steel construction, this double-sided rack features six strategic panels that maximise space utilization while ensuring stability with its wide base. Finished with durable powder coat paint in elegant RAL 7035 light grey and RAL 7016 anthracite grey, it not only offers functionality but also enhances the aesthetic of any workspace. With dimensions of 1000mm wide, 550mm deep, and 1125mm high, this rack allows for versatile placement, whether in workshops or retail environments. The added benefit of a 40-piece hook kit ensures easy access and organisation, making it a practical choice for any professional setting.
Constructed from robust sheet steel for enhanced durability
Double sided design optimises display and access from both sides
Comes with six panels, providing ample space for tools and equipment
Includes a versatile 40 piece hook kit for custom organisation
Finished in high quality powder coating for long lasting wear
Designed with a wide stable base for superior support and stability
Compact dimensions fit conveniently in various spaces without compromising on storage capacity
Easy to assemble and maintain, ensuring quick setup and longevity
Related links
- Bott Sheet Steel Tool Rack
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
