Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 644-938
- Mfr. Part No.:
- 2025X
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Holder | |
| Tool Storage Type | Tool Holder | |
| Number of Slots | 20 | |
| Wall Mount | Yes | |
| Length | 440mm | |
| Contents | 20 Clamping Brackets | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Holder | ||
Tool Storage Type Tool Holder | ||
Number of Slots 20 | ||
Wall Mount Yes | ||
Length 440mm | ||
Contents 20 Clamping Brackets | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Tool Holder is a multifunctional tool storage solution designed to enhance organisation and efficiency in tool management. Featuring universal clamping rails, this innovative system accommodates a variety of tools securely. The adaptable design of the product ensures compatibility with different display types, making it an essential addition to both professional and personal workshops. Crafted from high-quality materials, this tool storage system promises durability while safeguarding your tools against damage during use. With a practical length of 440 mm, it fits seamlessly into a range of environments, ensuring tools are always within reach.
Universal clamping rails for versatile tool organisation
Includes 20 clamping brackets for secure tool placement
Handy storage for diverse tools, enhancing operational efficiency
Rail designed with 2 long holes for flexible fixation on perforated displays
Two flexible clamps securely embrace tools without causing damage
Flexible clamps constructed from oil-resistant and antifreezing plastic, ensuring longevity
Durable rail MADE from anodised light metal, providing a robust solution
