Subtotal (1 unit)*
PHP4,589.91
(exc. VAT)
PHP5,140.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,589.91 |
*price indicative
- RS Stock No.:
- 644-735
- Mfr. Part No.:
- 179N-35
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Tool Storage Type | Shelf | |
| Product Type | Holder | |
| Number of Slots | 4 | |
| Wall Mount | Yes | |
| Length | 38mm | |
| Width | 9mm | |
| Contents | Locking Clip | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Tool Storage Type Shelf | ||
Product Type Holder | ||
Number of Slots 4 | ||
Wall Mount Yes | ||
Length 38mm | ||
Width 9mm | ||
Contents Locking Clip | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET can holder is designed to accommodate at least four standard-sized cans securely, making it an essential accessory for any workspace. This product is compatible with select hole patterns, ensuring versatility in installation on a variety of side panels and workbenches. With its easy-to-clean smooth coating, it provides practicality alongside functionality. The Compact design fits neatly behind the 179 N-21 door, enhancing storage efficiency. Assembly is straightforward, thanks to an attachment function and a locking clip that secures the holder in place, making it a reliable addition to your tools.
Designed to hold at least four cans securely
Compatible with various hole patterns of side panels
Fits seamlessly behind the 179 N-21 door for space efficiency
Constructed with a smooth coating for easy cleaning
Equipped with square perforations for additional hooks
Simple assembly through the attachment function
Secured with a locking clip to ensure stability
Manufactured in Germany, signifying quality and durability
