SAM 32 Piece Tool Kit Tool Set with Tool Bag piece
- RS Stock No.:
- 900-745
- Mfr. Part No.:
- CP-32CHD
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP43,122.81
(exc. VAT)
PHP48,297.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,122.81 |
*price indicative
- RS Stock No.:
- 900-745
- Mfr. Part No.:
- CP-32CHD
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Set | |
| Set Type | Tool Kit | |
| Kit Contents | 32 Boilermaking Tools | |
| Number of Pieces | 32 | |
| VDE/1000V Approved | No | |
| Storage Type | Tool Bag piece | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Set | ||
Set Type Tool Kit | ||
Kit Contents 32 Boilermaking Tools | ||
Number of Pieces 32 | ||
VDE/1000V Approved No | ||
Storage Type Tool Bag piece | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- CN
The SAM toolkit offers essential tools for boiler making and related tasks, enabling the precise marking, cutting, and assembly of metal components.
Includes precision workshop marking tools for accurate cutting
Offers effective cutting and holding implements for secure positioning
Facilitates clean fitting and assembly with specialized tools
Includes a robust guarantee covering tools used under normal conditions
Related links
- SAM 29 Piece Tool Kit Tool Set with Tool Bag piece
- SAM 35 Piece Tool Kit Tool Set with Tool Bag piece
- SAM 65 Piece Tool Kit Tool Set with Bag
- SAM 13 Piece Tool Kit Tool Set with Tool Box
- SAM 380 Piece Tool Kit Tool Set with Module
- SAM 189 Piece Mechanical Tool Kit Tool Set with Bag
- SAM 59 Piece Tool Kit Tool Set with Tool Case
- SAM 32-Piece 1/2 in Torx Socket Set
