BETA 82 Piece Tool Tool Kit with Case
- RS Stock No.:
- 870-654
- Mfr. Part No.:
- BW 2052LE-82
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
PHP58,248.83
(exc. VAT)
PHP65,238.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,248.83 |
*price indicative
- RS Stock No.:
- 870-654
- Mfr. Part No.:
- BW 2052LE-82
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Wrenches | |
| Number of Pieces | 82 | |
| Storage Type | Case | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Tool | ||
Product Type Tool Kit | ||
Kit Contents Wrenches | ||
Number of Pieces 82 | ||
Storage Type Case | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA tool case is a comprehensive set designed for general maintenance. It includes an array of tools organised in soft trays MADE of Durable EVA material, optimising both storage and accessibility.
Tool case includes 82 essential tools for various tasks
Organised in soft trays crafted from EVA for durability
Compact dimensions of 400x300x140 mm enhance portability
Diverse tools ranging from hand sockets to wrenches for versatility
Includes measuring tapes and electrician's scissors for precise work
Related links
- BETA 82 Piece Tool Tool Kit with Case
- BETA 128 Piece Tool Tool Kit with Case
- BETA 147 Piece Tool Tool Kit with Case
- BETA 108 Piece Tool Tool Kit with Case
- BETA 163 Piece Tool Tool Kit with Case
- BETA 106 Piece Tool Tool Kit with Case
- BETA 25 Piece Tool Tool Kit with Plastic Case
- BETA 116 Piece Tool Tool Kit with Case
