BETA 163 Piece Tool Tool Kit with Case
- RS Stock No.:
- 870-658
- Mfr. Part No.:
- BW 2056E
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
PHP116,495.81
(exc. VAT)
PHP130,475.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,495.81 |
*price indicative
- RS Stock No.:
- 870-658
- Mfr. Part No.:
- BW 2056E
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Kit | |
| Set Type | Tool | |
| Kit Contents | Wrenches | |
| Number of Pieces | 163 | |
| VDE/1000V Approved | No | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Kit | ||
Set Type Tool | ||
Kit Contents Wrenches | ||
Number of Pieces 163 | ||
VDE/1000V Approved No | ||
Storage Type Case | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA tool panel offers a robust removable interior tool panel designed for maximum efficiency and organisation. This tool panel serves an essential function in maintaining essential tools securely while ensuring quick accessibility during tasks.
Removable interior tool panel facilitates easy access and organisation
Integrated soft foam tray provides secure storage for tools
Dimensions of 465x330x170 mm ensure a Compact and functional design
Related links
- BETA 163 Piece Tool Tool Kit with Trolley
- BETA 147 Piece Tool Tool Kit with Case
- BETA 128 Piece Tool Tool Kit with Case
- BETA 116 Piece Tool Tool Kit with Case
- BETA 106 Piece Tool Tool Kit with Case
- BETA 82 Piece Tool Tool Kit with Case
- BETA 108 Piece Tool Tool Kit with Case
- BETA 25 Piece Tool Tool Kit with Plastic Case
