BETA 42 Piece Tool Tool Kit with Plastic Case
- RS Stock No.:
- 870-644
- Mfr. Part No.:
- BW 903E/C42
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
PHP8,341.68
(exc. VAT)
PHP9,342.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,341.68 |
*price indicative
- RS Stock No.:
- 870-644
- Mfr. Part No.:
- BW 903E/C42
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Sockets | |
| Number of Pieces | 42 | |
| Storage Type | Plastic Case | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Tool | ||
Product Type Tool Kit | ||
Kit Contents Sockets | ||
Number of Pieces 42 | ||
Storage Type Plastic Case | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA socket set provides a comprehensive array of hand sockets designed for intricate fastening tasks. It delivers exceptional versatility and performance, ensuring users have the right tool for every job.
Includes a range of hexagon hand sockets, Ideal for various nut and bolt sizes
Constructed for compatibility with 1/4 inch drive sockets
Comes with a universal joint, enhancing access to tight spaces
Features extension cords of 50 mm and 100 mm for greater reach
Related links
- BETA 170 Piece Tool Tool Kit with Plastic Case
- BETA 98 Piece Tool Tool Kit with Plastic Case
- BETA 25 Piece Tool Tool Kit with Plastic Case
- BETA 106 Piece Tool Tool Kit with Case
- BETA 147 Piece Tool Tool Kit with Case
- BETA 128 Piece Tool Tool Kit with Case
- BETA 82 Piece Tool Tool Kit with Case
- BETA 116 Piece Tool Tool Kit with Case
