SAM 27 Piece Automotive Tool Kit Tool Set
- RS Stock No.:
- 666-479
- Mfr. Part No.:
- 627-CJ27
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP5,372.94
(exc. VAT)
PHP6,017.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,372.94 |
*price indicative
- RS Stock No.:
- 666-479
- Mfr. Part No.:
- 627-CJ27
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Automotive Tool Kit | |
| Product Type | Tool Set | |
| Kit Contents | Scrapers For Scraping Silicone Seals And For Cleaning Sensitive Surfaces | |
| Number of Pieces | 27 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Automotive Tool Kit | ||
Product Type Tool Set | ||
Kit Contents Scrapers For Scraping Silicone Seals And For Cleaning Sensitive Surfaces | ||
Number of Pieces 27 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Upholstery removal tools set is an essential collection designed for automotive professionals and enthusiasts alike. This practical assortment features a variety of blade shapes and scrapers tailored for the efficient removal and unclipping of trimmings, decorative streaks, plugs, plastic strips, and covers. The inclusion of an insertion tool for cables and grommets adds to its versatility, while scrapers specifically designed for cleaning sensitive surfaces ensure that every task is handled with precision. Constructed from reinforced polypropylene, this set not only performs effectively but is built to withstand the rigours of everyday use in automotive settings.
Versatile assortment with various blade shapes for multiple applications
Ideal for unclipping trimmings and removing decorative elements effortlessly
Includes a dedicated tool for inserting cables and grommets
Designed scrapers for effective cleaning of silicone Seals and sensitive surfaces
Constructed from reinforced polypropylene for durability and longevity
Lightweight design weighing just 1.880 kg for ease of handling
Classified as C | Consumable ensuring proper maintenance over time
Practical for both professionals and DIY enthusiasts in automotive environments
Related links
- SAM 6 Piece Automotive Tool Kit Wrench Set with Box
- HAZET 27 Piece Tool Kit Tool Set with Box
- SAM 3 Piece Automotive Tool Kit Installation Tool
- SAM 1 Piece Automotive Tool Tool Kit
- SAM 221 Piece Automotive Tool Tool Kit with Module
- SAM 230 Piece Automotive Tool Tool Kit with Module
- Facom 151 Piece Automotive Tool Kit Tool Kit with Box
- Facom 66 Piece Automotive Tool Kit Tool Kit with Box
