SAM 6 Piece Automotive Tool Kit Wrench Set with Box
- RS Stock No.:
- 666-167
- Mfr. Part No.:
- 3165
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP9,623.44
(exc. VAT)
PHP10,778.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,623.44 |
*price indicative
- RS Stock No.:
- 666-167
- Mfr. Part No.:
- 3165
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Automotive Tool Kit | |
| Product Type | Wrench Set | |
| Kit Contents | Wrenches 8 | |
| Number of Pieces | 6 | |
| Storage Type | Box | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Automotive Tool Kit | ||
Product Type Wrench Set | ||
Kit Contents Wrenches 8 | ||
Number of Pieces 6 | ||
Storage Type Box | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Box of 6 brake and clutch bleed wrenches is an essential toolkit designed specifically for efficient bleeding of brake callipers. Each wrench comes equipped with a coupler featuring an oil seal, ensuring a secure grip on bleed screws, even if theyre damaged, while preventing any leakage. This versatile set includes wrenches sized at 8, 9, 10, 11, and 12mm, complemented by a 105cm long pipe. The design incorporates a check valve, allowing a single operator to perform bleeding tasks with ease. Ideal for both amateur and professional use, this set guarantees accurate results and saves valuable time on vehicle maintenance.
Fitted with a coupler that features an oil seal to ensure leak free operation
Specially designed to grip even damaged bleed screws securely
Accompanied by a 105cm long pipe for extended reach during use
Incorporates a check valve to facilitate single operator bleeding
Constructed to provide optimal performance and reliable results
Perfect for both professional mechanics and DIY enthusiasts
Related links
- HAZET 36 Piece Tool Kit Wrench Set with Box
- HAZET 57 Piece Tool Kit Wrench Set with Box
- HAZET 40 Piece Tool Kit Wrench Set with Box
- Facom 6 Piece Automotive Tool Tool Kit with Foam Inlay
- SAM 4 Piece Automotive Tool Tool Kit with Box
- SAM 8 Piece Automotive Tool Tool Kit with Box VDE/1000V Approved
- SAM 6 Piece Tool Kit Tool Set with Module
- SAM 6 Piece Rear Bushing Removal and Installation Kit Tool Kit with Box
