Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-399
- Mfr. Part No.:
- P3463-35
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Set | |
| Number of Pieces | 2 | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Set | ||
Number of Pieces 2 | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Camshaft blocking tools are essential for any automotive professional working with Alfa Romeo Twin Spark engines. Designed specifically for the 145, 146, 155, and 156 models, these tools enable precise camshaft alignment during engine maintenance, ensuring optimal performance and reliability. Weighing only 230 grams, they are lightweight yet robust, providing ease of handling without compromising durability. Ideal for both professional mechanics and enthusiasts, these tools are a necessary addition to any workshop toolkit.
Designed for specific use with Alfa Romeo Twin Spark engines
Facilitates precise camshaft alignment to enhance engine performance
Lightweight design allows for easy manoeuvrability during use
Constructed for durability to withstand demanding workshop conditions
Supports maintenance and repairs helping to prolong engine life
Ideal for both professional and garage use meeting high standards of quality
