SAM 2 Piece Adjustment Tool Adjustable Tool with Box
- RS Stock No.:
- 666-174
- Mfr. Part No.:
- 3255-85
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP9,753.87
(exc. VAT)
PHP10,924.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,753.87 |
*price indicative
- RS Stock No.:
- 666-174
- Mfr. Part No.:
- 3255-85
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Adjustable Tool | |
| Set Type | Adjustment Tool | |
| Kit Contents | Two Parts For Adjusting The Camber Of The Two Opposing Wheels | |
| Number of Pieces | 2 | |
| Storage Type | Box | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Adjustable Tool | ||
Set Type Adjustment Tool | ||
Kit Contents Two Parts For Adjusting The Camber Of The Two Opposing Wheels | ||
Number of Pieces 2 | ||
Storage Type Box | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Tool adjuster camber is designed for precise adjustment of a vehicle's camber angle with ease. This innovative tool fits seamlessly between the chassis and the stay rod, allowing technicians to effortlessly turn the 6-flat screw to increase or decrease the gap. Its user-friendly nature means that a single technician can perform adjustments quickly and efficiently. With two parts included, it offers the convenience of adjusting camber for two opposing wheels simultaneously, ensuring optimal alignment without the need for cumbersome processes.
Allows for easy camber adjustments with minimal effort
Designed to be operated by a single technician enhancing efficiency
Includes two parts to adjust both opposing wheels at once saving time
Constructed to meet high quality standards for durability and longevity
Offers a straightforward solution for bodywork setting enhancing precision in alignments
Backed by SAM TOOLs guarantee for complete peace of mind during use
