SAM 9 Drawer Wheeled Tool Cabinet, Steel
- RS Stock No.:
- 900-720
- Mfr. Part No.:
- 3463-91C
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP418,999.59
(exc. VAT)
PHP469,279.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP418,999.59 |
*price indicative
- RS Stock No.:
- 900-720
- Mfr. Part No.:
- 3463-91C
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Steel | |
| Product Type | Tool Cabinet | |
| Number of Drawers | 9 | |
| Wheeled | Yes | |
| Colour | Black | |
| Sub Type | Tool Chests & Tool Cabinet | |
| Weight | 148kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Steel | ||
Product Type Tool Cabinet | ||
Number of Drawers 9 | ||
Wheeled Yes | ||
Colour Black | ||
Sub Type Tool Chests & Tool Cabinet | ||
Weight 148kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The SAM tool trolley is a multi-marque distribution timing tool designed for efficient vehicle maintenance, equipped with nine complete drawers housing essential accessories for handling a wide variety of automotive tasks.
Practical: All parts are available separately for single applications or replacements
Clever: Complementary tools for pre-belt change tasks included
Time-Saving: Detailed usage guidelines enhance operational efficiency
Universal: Compatible with 90% of the French car fleet
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
