Bott 3 Drawer Tool Chests & Tool Cabinet, Steel
- RS Stock No.:
- 663-470
- Mfr. Part No.:
- 41003535.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP99,872.39
(exc. VAT)
PHP111,857.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,872.39 |
*price indicative
- RS Stock No.:
- 663-470
- Mfr. Part No.:
- 41003535.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Steel | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 1.14m | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Steel | ||
Number of Drawers 3 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 1.14m | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height work stand with a 3-drawer cabinet is expertly crafted to enhance your workspace efficiency and organisation. Designed with a robust steel channel framework, this versatile work stand enables height adjustments ranging from 740mm to 1140mm, allowing you to tailor it perfectly to your needs. Its spacious 40mm lino worktop provides a durable surface for various tasks, while the included cabinet offers essential storage with three drawers featuring 100% extension slides, supporting up to 75kg load per drawer. Finished in a striking combination of crimson red and light grey powder coat, this work stand not only performs remarkably but also adds a touch of modern professionalism to your environment.
Adjustable height from 740mm to 1140mm for personalised ergonomics
Durable 40mm lino worktop suitable for diverse applications
Heavy-duty steel channel construction ensures stability and longevity
Three drawers with 100mm height and 75kg load capacity per drawer for ample storage
100% extension slides for easy access to stored items
Contemporary powder coat finish in RAL 3004 crimson red and RAL 7035 light grey
Compact cabinet dimensions: 525mm width, 650mm depth, and 400mm height for efficient space utilisation
Ideal for workshops, offices, or garages, enhancing productivity
Manufactured in the UK, ensuring quality craftsmanship and reliability
Related links
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Roller Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
