Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 662-652
- Mfr. Part No.:
- 41003526.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP94,577.98
(exc. VAT)
PHP105,927.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP94,577.98 |
*price indicative
- RS Stock No.:
- 662-652
- Mfr. Part No.:
- 41003526.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Sheet Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Sheet Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 3 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio framework work stand is designed to elevate your workspace efficiency with its robust and versatile three-drawer cabinet. Featuring a heavy-duty steel frame and a 40mm lino worktop, this functional unit presents a solid foundation for various workspace tasks. With a sleek design and finished in durable powder coat paint available in RAL 5010 gentian blue and RAL 7035 light grey, it seamlessly integrates into any modern environment. The cabinets generous dimensions provide an ample storage solution, while its three drawers, equipped with 100% extension slides, ensure easy access to tools and materials. Ideal for any workshop or industrial setting, this work stand is built to withstand demanding use while maintaining an organised workspace.
Constructed from durable sheet steel, ensuring long-lasting performance
Three drawers provide practical storage with a capacity of 75kg each, accommodating various tools and supplies
100% extension slides on drawers allow for easy access to deeper items
Finished in a stylish powder coat for enhanced durability and resistance to wear
Available in two modern colours, effortlessly blending with any workspace aesthetic
Compact dimensions of 525x650x400mm for the cabinet optimise space utilisation
Heavy-duty framework supports a functional worktop suitable for various applications
Easy-to-clean lino worktop surface enhances hygiene and maintenance
Related links
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Roller Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
