Bott 3 Drawer Tool Chests & Tool Cabinet, Steel
- RS Stock No.:
- 662-210
- Mfr. Part No.:
- 41003526.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP94,577.98
(exc. VAT)
PHP105,927.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,577.98 |
*price indicative
- RS Stock No.:
- 662-210
- Mfr. Part No.:
- 41003526.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 3 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio framework work stand with a three-drawer cabinet offers a robust solution for any workspace. Designed with durability in mind, this work stand features a heavy-duty steel channel and a resilient 40mm lino worktop, ensuring both strength and functionality. Measuring 525x650x400mm, the cabinet is perfectly sized to fit in a variety of environments while providing ample storage. The drawers are equipped with 100% extension slides, allowing easy access to contents, and are finished in a stylish RAL 7035 light grey and RAL 3004 crimson red aesthetic. With a compact yet spacious design and solid construction, this work stand is ideal for those seeking a reliable and organised workspace.
Heavy-duty steel channel construction ensures longevity and sturdiness
40mm lino worktop provides a durable and easy-to-clean surface
Compact cabinet size of 525x650x400mm fits seamlessly in tight spaces
Three drawers offer efficient storage with a load capacity of 75kg each
100% extension slides enhance accessibility to drawer contents
Finished in stylish finishes of light grey and crimson red for an appealing look
Ideal for industrial and workshop environments needing a reliable work stand
Related links
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Roller Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
