Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 662-127
- Mfr. Part No.:
- 41003533.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP91,550.84
(exc. VAT)
PHP102,536.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP91,550.84 |
*price indicative
- RS Stock No.:
- 662-127
- Mfr. Part No.:
- 41003533.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Sheet Steel | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 1.14m | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Sheet Steel | ||
Number of Drawers 3 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 1.14m | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height work stand with a 3 drawer cabinet is designed to adapt to various workspace needs while maintaining an organised environment. Crafted from durable sheet steel, this workbench features a robust adjustable height framework that allows users to customise the height between 740mm and 1140mm, making it versatile for different tasks. The 40mm multiplex wood worktop provides a reliable surface for all your projects, while the spacious cabinet ensures that essential tools and supplies are easily accessible and securely stored, thereby enhancing productivity and efficiency.
Durable sheet steel construction offers long-lasting performance
Adjustable height framework allows for personalised ergonomic use
Offers a sturdy 40mm multiplex wood worktop suitable for various tasks
Cabinet dimensions: 525x650x400mm, maximising storage space
Three drawers with 100mm height ensure ample storage with easy access
Drawers feature 100% extension slides, supporting a load capacity of 75kg each
Finished in elegant light grey and gentian blue powder coat for a modern look
Lightweight at 95.13kg, making it accessible for movement when needed
Related links
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Arduino Uno Rev 3 SMD
