Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 661-486
- Mfr. Part No.:
- 41003524.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP85,416.05
(exc. VAT)
PHP95,665.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,416.05 |
*price indicative
- RS Stock No.:
- 661-486
- Mfr. Part No.:
- 41003524.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Sheet Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Sheet Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 3 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio framework work stand with a three-drawer cabinet is designed for robust utility in professional environments. Featuring a heavy-duty steel channel framework, this work stand boasts a 40mm multiplex wood worktop, offering a solid and durable surface for various tasks. With an overall cabinet size of 525x650x400mm, the product includes a clever drawer configuration of three 100mm drawers, each equipped with 100% extension slides, allowing for easy access to contents. Finished in a striking combination of RAL 5010 gentian blue and RAL 7035 light grey, it enhances workspace aesthetics while being rugged enough to handle extensive use. With a weight capacity of up to 75kg per drawer, this cabinet is suitable for storing essential tools and equipment, ensuring efficient organisation.
Robust steel channel construction ensures durability and longevity
Generous 40mm multiplex wood worktop provides a sturdy workspace
Three drawers offer effective space-saving storage solutions
100% extension slides facilitate easy access to items stored in drawers
Finished with durable powder coat paint for enhanced resistance against wear
Striking colour combination of gentian blue and light grey adds a modern touch to any workspace
Capable of holding up to 75kg per drawer for versatile storage needs
Compact dimensions make it ideal for limited workspaces while maintaining functionality
Related links
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Roller Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
