Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 661-412
- Mfr. Part No.:
- 41003533.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP91,550.84
(exc. VAT)
PHP102,536.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP91,550.84 |
*price indicative
- RS Stock No.:
- 661-412
- Mfr. Part No.:
- 41003533.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Sheet Steel | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 1.14m | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Sheet Steel | ||
Number of Drawers 3 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 1.14m | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height work stand with a three-drawer cabinet is expertly designed to enhance workspace efficiency and adaptability. Ideal for versatile work environments, this heavy-duty stand features adjustable height settings between 740mm and 1140mm, allowing users to set their preferred working position. Constructed with durable sheet steel and finished in a striking powder coat paint, the worktop is made of beech multiplex, ensuring a robust surface for various tasks. With a cabinet size of 525mm x 650mm x 400mm and a streamlined design in light grey and crimson red, this work stand blends functionality with aesthetic appeal, making it an excellent choice for professional settings that demand both organisation and style.
Adjustable height range from 740 to 1140mm for personalised comfort
Heavy-duty steel channel construction ensures durability and stability
Three drawers with full extension slides support a load capacity of 75kg each
Cabinet size optimised for compact storage without sacrificing space
Beautifully finished in RAL 3004 crimson red and RAL 7035 light grey for a professional look
Powder-coated surface enhances protection against wear and corrosion
Generously sized worktop allows ample space for tools and equipment
Designed for commercial use, ideal for workshop or industrial applications
Related links
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Roller Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
