Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 661-175
- Mfr. Part No.:
- 41003535.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP99,872.39
(exc. VAT)
PHP111,857.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,872.39 |
*price indicative
- RS Stock No.:
- 661-175
- Mfr. Part No.:
- 41003535.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Sheet Steel | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 1.14m | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Sheet Steel | ||
Number of Drawers 3 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 1.14m | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height work stand with 3-drawer cabinet is designed to enhance your workspace efficiency while providing robust storage solutions. This versatile work stand features a sturdy steel channel and an adjustable height framework, accommodating various work tasks and user preferences. Its spacious 40mm lino worktop offers ample surface area for tools and materials, while the cabinet, measuring 525x650x400mm, is equipped with three drawers that glide on 100% extension slides, making access to your essentials seamless. Finished in an attractive powder coat in RAL 7035 light grey and RAL 7016 anthracite grey, this work stand not only offers functionality but also complements the modern aesthetic of your workspace.
Robust construction with heavy-duty steel channel design ensures durability
Adjustable height framework allows for a custom ergonomic setup
Spacious 40mm lino worktop provides ample space for various tasks
Cabinet size of 525x650x400mm optimally utilises space in your workspace
Features three drawers with 100% extension slides for easy access to tools
Drawers have a load capacity of 75kg each, accommodating a wide array of items
Elegant powder-coated finish in two modern colours enhances visual appeal
Height adjustment range from 740mm to 1140mm caters to diverse user needs
Related links
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Roller Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
