Gedore Tool Cabinet, Sheet Metal
- RS Stock No.:
- 602-422
- Mfr. Part No.:
- 6617910
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP188,704.09
(exc. VAT)
PHP211,348.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP188,704.09 |
*price indicative
- RS Stock No.:
- 602-422
- Mfr. Part No.:
- 6617910
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Material | Sheet Metal | |
| Product Type | Tool Cabinet | |
| Wheeled | No | |
| Length | 170mm | |
| Height | 890mm | |
| Colour | Blue | |
| Sub Type | Tool Cabinet | |
| Weight | 76kg | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Material Sheet Metal | ||
Product Type Tool Cabinet | ||
Wheeled No | ||
Length 170mm | ||
Height 890mm | ||
Colour Blue | ||
Sub Type Tool Cabinet | ||
Weight 76kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Tool cabinet is designed to provide an efficient and Durable workspace, acting as the perfect complement to any workshop or garage. Crafted from sheet steel, its corrosion and scratch-resistant powder-coated surface ensures longevity and reliability. With dimensions of H 890 mm x W 1810 mm x D 170 mm, this cabinet offers ample storage and organisation space. The rear panel features a Euro perforation, allowing for easy attachment of hooks to keep your tools neatly arranged. Its central locking system with a cylinder lock secures your equipment, ensuring safety and peace of mind during use. With custom colour and design options available upon request, this product is tailored to meet your specific workspace needs.
Durable sheet steel construction provides resistance to corrosion and scratches
Powder coated finish in GEDORE blue for a stylish look
Compact dimensions ensure it fits easily in various workshop setups
Rear panel with Euro perforation for versatile tool organisation with hooks
Central locking cylinder ensures secure storage
Options for custom colours and designs cater to individual preferences
Designed for use as a workbench top, enhancing workspace functionality
Delivery excludes tools and accessories, focusing solely on the cabinet
Related links
- SAM 2 Drawer Wheeled Roller Cabinet, Sheet Metal
- SAM 5 Drawer Wheeled Roller Cabinet, Sheet Metal
- SAM 3 Drawer Wheeled Roller Cabinet, Sheet Metal
- Gedore 9 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 3 Drawer Tool Chest, Sheet Metal
- Gedore 4 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 6 Drawer Wheeled Tool Trolley, Sheet Metal
