BETA Plastic Plastic Tray for use with Hex Key Wrenches

Subtotal (1 unit)*

PHP2,476.75

(exc. VAT)

PHP2,773.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,476.75

*price indicative

RS Stock No.:
225-2433
Mfr. Part No.:
TV52
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Plastic Tray

Accessory Type

Inner Tray

For Use With

Hex Key Wrenches

Material

Plastic

Standards/Approvals

No

RoHS Status: Exempt

The BETA TV52 is the Hard thermoformed tray. This thermoformed tray is helpful for industrial production departments.

Optimize the internal spaces and to neatly arrange the tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy