BETA Plastic Plastic Tray for use with Hex Socket
- RS Stock No.:
- 225-2370
- Mfr. Part No.:
- TV105
- Manufacturer:
- BETA
Subtotal (1 unit)*
PHP2,476.75
(exc. VAT)
PHP2,773.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,476.75 |
*price indicative
- RS Stock No.:
- 225-2370
- Mfr. Part No.:
- TV105
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Plastic Tray | |
| Accessory Type | Inner Tray | |
| For Use With | Hex Socket | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Plastic Tray | ||
Accessory Type Inner Tray | ||
For Use With Hex Socket | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA TV105 is the Hard thermoformed tray. This thermoformed tray is helpful for industrial production departments.
Optimize the internal spaces and to neatly arrange the tools
Related links
- BETA Plastic Plastic Tray for use with Hex Key, Socket Holder
- BETA Plastic Plastic Tray for use with Hex Key Wrenches
- BETA Plastic Plastic Tray for use with Hex Key, Combination Wrenches
- BETA Plastic Plastic Tray for use with Hex Key Pin Punches, Open End Wrenches
- BETA Plastic Plastic Tray for use with Socket Wrench
- BETA Plastic Plastic Tray for use with Socket Driver
- BETA Plastic Plastic Tray for use with Drive Swivel T Handle Hammer
- BETA Plastic Plastic Tray for use with Open End Wrenches, Hex Key
