Zarges Detachable Trolley for use with boxes
- RS Stock No.:
- 123-1800
- Mfr. Part No.:
- 40739
- Manufacturer:
- Zarges
Subtotal (1 unit)*
PHP14,556.54
(exc. VAT)
PHP16,303.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
- Plus 10 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,556.54 |
*price indicative
- RS Stock No.:
- 123-1800
- Mfr. Part No.:
- 40739
- Manufacturer:
- Zarges
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Product Type | Detachable Trolley | |
| Accessory Type | Trolley Handle | |
| For Use With | boxes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Product Type Detachable Trolley | ||
Accessory Type Trolley Handle | ||
For Use With boxes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Zarges Trolley Handle
This trolley is designed for use with the aluminium boxes from ZARGES. It enables you to turn your ZARGES aluminium box into a mobile unit, making transporting equipment that bit easier. The trolley can be used on boxes with an outside length of 500 mm to 800 mm.
Simply fit the trolley to your box and pull out the lockable handle. It can be removed just as easily, without the need for tools.
Related links
- DeWALT Plastic Folding Tool Case Trolley for use with DeWalt TStak Boxes
- DeWALT Plastic TOUGHSYSTEM DS150, TOUGHSYSTEM DS300
- GT Line Tool Box Accessory for use with GT 53-26 And V-Rock Turtle Tool Boxes
- GT Line Tool Holder for use with GT 53-26 And V-Rock Turtle Tool Boxes
- Teng Tools Cover for use with TengTools 26" top boxes
- Bahco Foam Tool Box Accessory for use with Large Trolley
- Bahco Foam Tool Box Accessory for use with For Basic Trolley
- Bahco Stainless Steel Tool Box Accessory for use with For 1472K And 1482K Storage HUB Tool Trolley
