SAM Waste Bin for use with Disposing
- RS Stock No.:
- 900-933
- Mfr. Part No.:
- ETAB-POUB
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP5,621.91
(exc. VAT)
PHP6,296.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,621.91 |
*price indicative
- RS Stock No.:
- 900-933
- Mfr. Part No.:
- ETAB-POUB
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Waste Bin | |
| Accessory Type | Waste Bin | |
| For Use With | Disposing | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Waste Bin | ||
Accessory Type Waste Bin | ||
For Use With Disposing | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM hook-on dustbin provides a practical solution for waste disposal, cleverly designed to hook onto various surfaces, ensuring cleanliness and efficiency wherever needed.
Weight: 1.900 kg for easy handling
Dimensions: 200 mm width, 300 mm length, and 300 mm height for Compact storage
Designed for convenient waste disposal while maintaining cleanliness
Comes with a guarantee by SAM TOOL for peace of mind
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
