Klein Tools Cordura Bag
- RS Stock No.:
- 790-331
- Mfr. Part No.:
- 5139C
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
PHP4,495.12
(exc. VAT)
PHP5,034.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,495.12 |
*price indicative
- RS Stock No.:
- 790-331
- Mfr. Part No.:
- 5139C
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Bag | |
| Sub Type | Tool Pouch | |
| Lock Type | Zipper | |
| Belt Included | No | |
| Material | Cordura | |
| Colour | Camouflage Grey | |
| Height Safe | No | |
| Hammer Holder | No | |
| Belt Attachment Type | Belt | |
| Height | 7in | |
| Length | 12.5in | |
| Width | 0.5in | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Bag | ||
Sub Type Tool Pouch | ||
Lock Type Zipper | ||
Belt Included No | ||
Material Cordura | ||
Colour Camouflage Grey | ||
Height Safe No | ||
Hammer Holder No | ||
Belt Attachment Type Belt | ||
Height 7in | ||
Length 12.5in | ||
Width 0.5in | ||
- COO (Country of Origin):
- MX
The SuperRod Canvas Zipper Tool Pouch measuring 12.5 x 7 x 0.7 inches, designed for convenient storage of pliers, wrenches, screwdrivers, nut drivers, and spare parts during jobsite work.
Weight 3 oz. for all-day portability
Strong brass zipper construction
Overall capacity suits multiple hand tools
