brennenstuhl Tool with Shoulder Strap 37.5 mm x 26mm x 30 mm
- RS Stock No.:
- 866-511
- Mfr. Part No.:
- 1510010
- Manufacturer:
- brennenstuhl
N
Subtotal (1 unit)*
PHP2,046.92
(exc. VAT)
PHP2,292.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,046.92 |
*price indicative
- RS Stock No.:
- 866-511
- Mfr. Part No.:
- 1510010
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Tool Bag | |
| Bag Type | Tool | |
| Length | 37.5mm | |
| Width | 26mm | |
| Height | 30mm | |
| Colour | Black | |
| Shoulder Strap | Yes | |
| Lock Type | Zip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Tool Bag | ||
Bag Type Tool | ||
Length 37.5mm | ||
Width 26mm | ||
Height 30mm | ||
Colour Black | ||
Shoulder Strap Yes | ||
Lock Type Zip | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Brennenstuhl transport and storage bag offers exceptional protection for cable reels, making it Ideal for construction sites or camping adventures. It's designed for easy access and durability.
Crafted from dust- and splash-proof material for enhanced longevity
Features a 2-way zip with a zip puller for convenient opening from both sides
Easy to clean and suitable for all-weather conditions
Dimensions of 26x30x37.5 cm ensure ample storage capacity
Related links
- Spontex Brown Sponge Scourer 128 mm x 26mm x 84 mm, for Kitchen Use
- Adaptive Peltier Module 600 mA 26 mm x 26mm x 3.2 mm
- Schneider Electric PanelSeT Series Door for Use with Spacial SM Enclosure 45 mm x 380 mm x 26mm
- SCS Yellow, Silver Paper Safety Label Humidity Indicator Text 102 mm x 26mm
- Eaton xEnergy Safety Ci Series Plastic Lock 26 mm x 63 mm x 26mm
- RS PRO Polyvinyl Chloride Coated Galvanised Steel Fixing Strap, 10 m x 26mm
- Super Rod Tool with Shoulder Strap 1.22 m x 410 mm
- Veto Pro Pac Polypropylene Tool with Shoulder Strap 408 mm x 215mm x 355 mm
