Veto Pro Pac Tarpaulin Meter Bag with Shoulder Strap 5 in x 11in x 14 in
- RS Stock No.:
- 639-064
- Mfr. Part No.:
- AX3690
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
PHP18,672.19
(exc. VAT)
PHP20,912.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,672.19 |
*price indicative
- RS Stock No.:
- 639-064
- Mfr. Part No.:
- AX3690
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Meter Bag | |
| Product Type | Tool Bag | |
| Material | Tarpaulin | |
| Length | 5in | |
| Width | 11in | |
| Height | 14in | |
| Shoulder Strap | Yes | |
| Number of Pockets | 13 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Meter Bag | ||
Product Type Tool Bag | ||
Material Tarpaulin | ||
Length 5in | ||
Width 11in | ||
Height 14in | ||
Shoulder Strap Yes | ||
Number of Pockets 13 | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MB3 BLACKOUT is a blacked-out large Compact sling-style meter bag that COMES WITH A REMOVABLE SLING-STRAP and removable carrying handle, so you can choose whether to use as a sling bag or carry it at your side. Capable of storing, transporting and protecting large meters. The main bay is designed for digital manifolds, meters up to 13.5 (34cm) tall and/or a few select hand tools. The back and inside pockets can store wireless probes. REMOVABLE BACKPACK STRAPS are SOLD SEPARATELY to convert the MB3 Blackout into a SMALL, COMPACT BACKPACK.
Large main pocket with 2 padded interior pockets Ideal for protecting 1 – 4 meters
13 available pockets Ideal for wireless probes and small hand tools
Tarpaulin covered rear pocket for added weather & abrasion protection
Ruggedized reinforced bottom
Detachable over-sized elastomeric carrying handle
Electrical tape strap
YKK® Zippers
BLACKOUT Colorway
Removable Sling-Style Shoulder Strap
Removable Carrying Handle
Warranty: 5 Years
Related links
- Veto Pro Pac Polypropylene Tool Bag 12 in x 11in x 15 in
- Veto Pro Pac Polypropylene Plastic Meter Bag with Shoulder Strap 380 mm x 243mm x 380 mm
- Veto Pro Pac Polypropylene Meter Bag with Shoulder Strap 7 in x 14in x 15 in
- Veto Pro Pac Polypropylene Meter Bag with Shoulder Strap 8 in x 14in x 17 in
- Veto Pro Pac Polypropylene Plastic Meter Bag with Shoulder Strap 305 mm x 243mm x 343 mm
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 16in x 14 in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in
