Hewlett Packard W2070A Black Toner Cartridge, M209, HP LaserJet M207-M212, M232-M237, M234 Compatible
- RS Stock No.:
- 358-736
- Mfr. Part No.:
- W2070A
- Manufacturer:
- Hewlett Packard
Subtotal (1 unit)*
PHP7,018.91
(exc. VAT)
PHP7,861.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,018.91 |
*price indicative
- RS Stock No.:
- 358-736
- Mfr. Part No.:
- W2070A
- Manufacturer:
- Hewlett Packard
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hewlett Packard | |
| Product Type | Toner Cartridge | |
| Compatible Printers | M209, HP LaserJet M207-M212, M232-M237, M234 | |
| Cartridge Model | W2070A | |
| Colour | Black | |
| Approximate Page Yield | 1000 | |
| Standards/Approvals | ISO/IEC 19752, ISO/IEC 20243, ISO 9001&ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Hewlett Packard | ||
Product Type Toner Cartridge | ||
Compatible Printers M209, HP LaserJet M207-M212, M232-M237, M234 | ||
Cartridge Model W2070A | ||
Colour Black | ||
Approximate Page Yield 1000 | ||
Standards/Approvals ISO/IEC 19752, ISO/IEC 20243, ISO 9001&ISO 14001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Hewlett Packard 117A Black Original Laser Toner Cartridge deliver consistently impressive prints. Print business documents with colour highlights and vibrant full colour marketing materials. HPs low priced and reliable Original Laser Toner cartridges are designed for your home or office and your budget.
Approximate average yield based on ISO/IEC 19798
Easy to install
Related links
- Hewlett Packard CF226A Black Toner Cartridge HP LaserJet M207-M212 M234 Compatible
- Hewlett Packard W2030X Black Toner Cartridge M232-M237 HP LaserJet M207-M212 Compatible
- Hewlett Packard W2410A Black Toner Cartridge M232-M237 M234 Compatible
- Hewlett Packard CF259A Black Toner Cartridge M209 M234 Compatible
- Hewlett Packard W2031A Cyan Toner Cartridge M232-M237 HP LaserJet M207-M212 Compatible
- Hewlett Packard W2030A Black Toner Cartridge M234 HP LaserJet M207-M212 Compatible
- Hewlett Packard W1490A Black Toner Cartridge M209 M232-M237 Compatible
- Hewlett Packard W1106A Black Toner Cartridge M232-M237 M234 Compatible
