Hewlett Packard CF259A Black Toner Cartridge, HP LaserJet M207-M212, M209, M232-M237, M234 Compatible
- RS Stock No.:
- 358-701
- Distrelec Article No.:
- 302-18-480
- Mfr. Part No.:
- CF259A
- Manufacturer:
- Hewlett Packard
Subtotal (1 unit)*
PHP16,707.10
(exc. VAT)
PHP18,711.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,707.10 |
*price indicative
- RS Stock No.:
- 358-701
- Distrelec Article No.:
- 302-18-480
- Mfr. Part No.:
- CF259A
- Manufacturer:
- Hewlett Packard
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hewlett Packard | |
| Product Type | Toner Cartridge | |
| Compatible Printers | HP LaserJet M207-M212, M209, M232-M237, M234 | |
| Cartridge Model | CF259A | |
| Colour | Black | |
| Approximate Page Yield | 3000 | |
| Standards/Approvals | ISO 9001&ISO 14001, ISO/IEC 20243, ISO/IEC 19752 | |
| Select all | ||
|---|---|---|
Brand Hewlett Packard | ||
Product Type Toner Cartridge | ||
Compatible Printers HP LaserJet M207-M212, M209, M232-M237, M234 | ||
Cartridge Model CF259A | ||
Colour Black | ||
Approximate Page Yield 3000 | ||
Standards/Approvals ISO 9001&ISO 14001, ISO/IEC 20243, ISO/IEC 19752 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Hewlett Packard 59A Black Original LaserJet Toner Cartridge with Jet Intelligence deliver consistent, uninterrupted printing. Optional high yield cartridges help save money and time delivering more than three times more pages than standard cartridges.
Help maintain productivity
Innovative anti fraud technology
Related links
- Hewlett Packard CF540X Black Toner Cartridge M209 M234 Compatible
- Hewlett Packard CF540A Black Toner Cartridge M232-M237 M209 Compatible
- Hewlett Packard W1490X Black Toner Cartridge M232-M237 M209 Compatible
- Hewlett Packard W1420A Black Toner Cartridge M232-M237 M209 Compatible
- Hewlett Packard CF289A Black Toner Cartridge HP LaserJet M207-M212 M232-M237 Compatible
- Hewlett Packard W2030X Black Toner Cartridge M232-M237 HP LaserJet M207-M212 Compatible
- Hewlett Packard CF259X Black Toner Cartridge M209 M232-M237 Compatible
- Hewlett Packard W2070A Black Toner Cartridge HP LaserJet M207-M212 M234 Compatible
