SKF PHG 510-L-075 Timing Belt 136 Teeth, 1.2954 m Length, 19.05 mm Width

Subtotal (1 pack of 5 units)*

PHP6,238.82

(exc. VAT)

PHP6,987.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,238.82PHP1,247.764

*price indicative

RS Stock No.:
586-428
Mfr. Part No.:
PHG 510-L-075
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

L

Product Type

Timing Belt

Pitch

9.525mm

Number of Teeth

136

Cord Material

Fibreglass

Series

PHG

Belt Length

1.2954m

Belt Width

19.05mm

Pitch Length

1.2954m

Standards/Approvals

RoHS

COO (Country of Origin):
CN

SKF PHG Series Timing Belt, 1295.4mm Pitch Length, 19.05mm Belt Width - PHG 510-L-075


This timing belt is a toothed power transmission component designed for synchronous drive systems in industrial and automation environments. It delivers consistent motion transfer between pulleys with a 9.525mm tooth spacing and a long pitch length suited to medium-scale transmission layouts. Constructed for integration into mechanical, electrical and electronics assemblies, it provides predictable indexing and speed synchronisation for driven equipment.

Features and Benefits:


• 136-tooth count ensures precise incremental positioning
• Fibreglass cord delivers high tensile stability and low stretch
• L-section profile permits Compact pulley engagement and alignment
• RoHS conformity supports restricted-substance requirements
• 9.525mm pitch enables compatibility with standard metric pulleys

Applications


• Suitable for conveyor indexing in automated production lines
• Ideal for timing drives in packaging machinery
• Used with servo systems requiring EXACT positional repeatability
• Can be used for synchronous transfer stages in electronics assembly

What material provides the belt’s tensile reinforcement?


The reinforcement uses fibreglass cord, which maintains dimensional stability under load and reduces elongation over time.

How does the belt profile affect pulley selection?


The L-section profile requires pulleys machined to match the L tooth form for correct seating and to prevent lateral movement during operation.

What measurement is critical when replacing an existing part?


Match the belt’s pitch length of 1295.4mm to ensure correct tensioning and pulley engagement without altering drive ratios.

Which width specification determines pulley hub compatibility?


The belt has a 19.05mm working width, so pulleys and housings should accommodate that cross-section to avoid rubbing or misalignment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy