SKF PHG 240-L-075 Timing Belt 64 Teeth, 609.6 mm Length, 19.05 mm Width
- RS Stock No.:
- 585-947
- Mfr. Part No.:
- PHG 240-L-075
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP3,393.07
(exc. VAT)
PHP3,800.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,393.07 | PHP678.614 |
*price indicative
- RS Stock No.:
- 585-947
- Mfr. Part No.:
- PHG 240-L-075
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | L | |
| Product Type | Timing Belt | |
| Pitch | 9.525mm | |
| Number of Teeth | 64 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 19.05mm | |
| Belt Length | 609.6mm | |
| Pitch Length | 9.525mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section L | ||
Product Type Timing Belt | ||
Pitch 9.525mm | ||
Number of Teeth 64 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 19.05mm | ||
Belt Length 609.6mm | ||
Pitch Length 9.525mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- Contitech 240 L 075 Timing Belt 64 Teeth 19.05 mm Width
- SKF PHG 240-H-075 Timing Belt 48 Teeth 19.05 mm Width
- SKF PHG 240-L-100 Timing Belt 64 Teeth 25.4 mm Width
- SKF PHG 240-L-050 Timing Belt 64 Teeth 12.7 mm Width
- OPTIBELT 240 L 075 Timing Belt 64 Teeth 19.1 mm Width
- SKF PHG 540-L-075 Timing Belt 144 Teeth 19.05 mm Width
- SKF PHG 420-L-075 Timing Belt 112 Teeth 19.05 mm Width
- SKF PHG 510-L-075 Timing Belt 136 Teeth 19.05 mm Width
