SKF PHG 390-L-S1800 Timing Belt 105 Teeth, 990.6 mm Length, 457.2 mm Width
- RS Stock No.:
- 463-926
- Mfr. Part No.:
- PHG 390-L-S1800
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP21,033.35
(exc. VAT)
PHP23,557.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,033.35 |
*price indicative
- RS Stock No.:
- 463-926
- Mfr. Part No.:
- PHG 390-L-S1800
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 105L | |
| Pitch | 9.525mm | |
| Number of Teeth | 105 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Length | 990.6mm | |
| Belt Width | 457.2mm | |
| Pitch Length | 9.525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 105L | ||
Pitch 9.525mm | ||
Number of Teeth 105 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Length 990.6mm | ||
Belt Width 457.2mm | ||
Pitch Length 9.525mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fiber cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 390-H-S1800 Timing Belt 78 Teeth 457.2 mm Width
- SKF PHG 390-XL-S1800 Timing Belt 195 Teeth 457.2 mm Width
- SKF PHG 210-XL-S1800 Timing Belt 105 Teeth 457.2 mm Width
- SKF PHG 390-L-050 Timing Belt 104 Teeth 12.7 mm Width
- SKF PHG 390-L-075 Timing Belt 104 Teeth 19.05 mm Width
- SKF PHG 187-L-S1800 Timing Belt 50 Teeth 457.2 mm Width
- SKF PHG 300-L-S1800 Timing Belt 81 Teeth 457.2 mm Width
- SKF PHG 367-L-S1800 Timing Belt 99 Teeth 457.2 mm Width
