SKF PHG 390-XL-S1800 Timing Belt 195 Teeth, 990.6 mm Length, 457.2 mm Width
- RS Stock No.:
- 463-130
- Mfr. Part No.:
- PHG 390-XL-S1800
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP17,873.56
(exc. VAT)
PHP20,018.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,873.56 |
*price indicative
- RS Stock No.:
- 463-130
- Mfr. Part No.:
- PHG 390-XL-S1800
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | XL | |
| Pitch | 5.08mm | |
| Number of Teeth | 195 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 5.08mm | |
| Belt Width | 457.2mm | |
| Belt Length | 990.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section XL | ||
Pitch 5.08mm | ||
Number of Teeth 195 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 5.08mm | ||
Belt Width 457.2mm | ||
Belt Length 990.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt sleeve provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 390 XL 037 Timing Belt 195 Teeth 9.4 mm Width
- OPTIBELT 390 XL 031 Timing Belt 195 Teeth 7.87 mm Width
- OPTIBELT 390 XL 025 Timing Belt 195 Teeth 6.35 mm Width
- SKF PHG 390-H-S1800 Timing Belt 78 Teeth 457.2 mm Width
- SKF PHG 390-L-S1800 Timing Belt 105 Teeth 457.2 mm Width
- SKF PHG 352-XL-S1800 Timing Belt 176 Teeth 457.2 mm Width
- SKF PHG 260-XL-S1800 Timing Belt 130 Teeth 457.2 mm Width
- SKF PHG 160-XL-S1800 Timing Belt 80 Teeth 457.2 mm Width
