Schneider Electric RM22L Series DIN Rail Control Relay, 1-Contact, 24 to 240 V dc 240V ac, 0.6 s, 1 CO Switch

N

Subtotal (1 unit)*

PHP12,711.60

(exc. VAT)

PHP14,236.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,711.60

*price indicative

RS Stock No.:
865-711
Mfr. Part No.:
RM22LG11MRW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Function

Multifunction

Mount Type

DIN Rail

Time Range

0.6 s

Number of Contacts

1

Switching Voltage

250V ac

Contact Configuration

1 CO

IP Rating

IP20, IP40, IP50

Supply DC Voltage

24 to 240 V dc

Minimum Operating Temperature

-20°C

Supply AC Voltage

240V ac

Terminal Type

Screw

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Width

22.5mm

Product Condition

Repacked

Series

RM22L

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric Level control relay designed for efficient monitoring of resistive probes. It delivers reliable switching operations across a wide voltage range, making it suitable for various control applications.

Operates within a voltage range of 24 to 240 V AC/DC, ensuring versatility

Offers a maximum switching capacity of 2000 VA for effective load management

Supports sensitivity adjustments from 5% to 100% for tailored detection

Features screw Terminal connections for secure and flexible wiring options

1

30


45

75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy