ZANDER AACHEN SCB Series DIN Rail Timer Relay, 2-Contact, 24 V dc, 0 to 99 h, 2 NO Switch Configuration
- RS Stock No.:
- 822-849
- Mfr. Part No.:
- 475492
- Manufacturer:
- ZANDER AACHEN
N
This image is representative of the product range
Subtotal (1 unit)*
PHP38,792.87
(exc. VAT)
PHP43,448.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,792.87 |
*price indicative
- RS Stock No.:
- 822-849
- Mfr. Part No.:
- 475492
- Manufacturer:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Timer Relay | |
| Function | Timer | |
| Mount Type | DIN Rail | |
| Time Range | 0 to 99 h | |
| Number of Contacts | 2 | |
| Switching Voltage | 50V dc | |
| Contact Configuration | 2 NO | |
| IP Rating | IP20 | |
| Contact Current | 4A | |
| Supply DC Voltage | 24 V dc | |
| Terminal Type | Spring Cage | |
| Width | 22.5mm | |
| Height | 99mm | |
| Standards/Approvals | TUV | |
| Length | 114mm | |
| Series | SCB | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Timer Relay | ||
Function Timer | ||
Mount Type DIN Rail | ||
Time Range 0 to 99 h | ||
Number of Contacts 2 | ||
Switching Voltage 50V dc | ||
Contact Configuration 2 NO | ||
IP Rating IP20 | ||
Contact Current 4A | ||
Supply DC Voltage 24 V dc | ||
Terminal Type Spring Cage | ||
Width 22.5mm | ||
Height 99mm | ||
Standards/Approvals TUV | ||
Length 114mm | ||
Series SCB | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN safety timer ensures reliable management of industrial safety circuits by providing quick isolation of moving machine parts in dangerous situations.
Configurable switching behaviour to suit specific applications
Features adjustable delay times up to 99 hours for enhanced control
Supports single or dual-channel operation for flexibility
Comes with potential-free NC contacts, enabling safe operation
Related links
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Safety Timer 24 V dc 250V ac Auxiliary Switch
- ZANDER AACHEN SCB Series DIN Rail Safety Timer 24 V dc 250V ac Auxiliary Switch
