ZANDER AACHEN SCB Series DIN Rail Timer Relay, 2-Contact, 24 V dc, 0 to 99 sec, 2 NO Switch Configuration
- RS Stock No.:
- 822-851
- Mfr. Part No.:
- 474495
- Manufacturer:
- ZANDER AACHEN
N
This image is representative of the product range
Subtotal (1 unit)*
PHP38,088.01
(exc. VAT)
PHP42,658.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,088.01 |
*price indicative
- RS Stock No.:
- 822-851
- Mfr. Part No.:
- 474495
- Manufacturer:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Timer | |
| Time Range | 0 to 99 sec | |
| Number of Contacts | 2 | |
| Switching Voltage | 50V dc | |
| Contact Configuration | 2 NO | |
| IP Rating | IP20 | |
| Contact Current | 4A | |
| Supply DC Voltage | 24 V dc | |
| Terminal Type | Screw | |
| Height | 99mm | |
| Standards/Approvals | TUV | |
| Width | 22.5mm | |
| Length | 114mm | |
| Series | SCB | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Timer | ||
Time Range 0 to 99 sec | ||
Number of Contacts 2 | ||
Switching Voltage 50V dc | ||
Contact Configuration 2 NO | ||
IP Rating IP20 | ||
Contact Current 4A | ||
Supply DC Voltage 24 V dc | ||
Terminal Type Screw | ||
Height 99mm | ||
Standards/Approvals TUV | ||
Width 22.5mm | ||
Length 114mm | ||
Series SCB | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN safety timer ensures the secure and Rapid cessation of moving parts within machinery during potential hazards, utilising a sophisticated circuit design for enhanced reliability and functionality.
Offers dual safety relay contacts for reliable emergency shut-off
Configurable switching behaviours for tailored operational needs
Provides adjustable delay times up to 99 hours for precision control
Designed to function in safety applications up to PL e, Cat. 4, SIL 3
Related links
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Safety Timer 24 V dc 250V ac Auxiliary Switch
- ZANDER AACHEN SCB Series DIN Rail Safety Timer 24 V dc 250V ac Auxiliary Switch
