ZANDER AACHEN DZT Series DIN Rail Timer Relay, 2-Contact 230V ac, 0.2 to 30 min, 2-Function, NC + NO Switch
- RS Stock No.:
- 822-805
- Mfr. Part No.:
- 410909
- Manufacturer:
- ZANDER AACHEN
N
Subtotal (1 unit)*
PHP50,285.89
(exc. VAT)
PHP56,320.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,285.89 |
*price indicative
- RS Stock No.:
- 822-805
- Mfr. Part No.:
- 410909
- Manufacturer:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Timer Relay | |
| Time Range | 0.2 to 30 min | |
| Number of Contacts | 2 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | 2 | |
| Contact Configuration | NC + NO | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Width | 45mm | |
| Length | 116mm | |
| Series | DZT | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Timer Relay | ||
Time Range 0.2 to 30 min | ||
Number of Contacts 2 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions 2 | ||
Contact Configuration NC + NO | ||
IP Rating IP40 | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 230V ac | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Width 45mm | ||
Length 116mm | ||
Series DZT | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN Time Delay Relay effectively combines two independently functioning timers within a Compact unit. It manages time-dependent operations for machines and systems, offering both on-delay and star-delta functionalities for efficient motor control.
Incorporates two independent timers in one housing
On-delay timer adjustable from 0.2 to 30 minutes
Star-delta timer with a time range of 0.3 to 20 seconds
Compact design Ideal for DIN rail mounting
Related links
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
- Siemens 5TT3435 Series Screw Current Monitoring Relay 0.2 → 20 s 1 NO Switch
- RS PRO DIN Rail Timer Relay 230 V dc 230V ac 0.1 → 99 min SPDT Switch
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
