StarTech.com USB Type C, 1.5 ft
- RS Stock No.:
- 828-103
- Mfr. Part No.:
- TBLT5MM50CM240WWH
- Manufacturer:
- StarTech.com
N
Subtotal (1 unit)*
PHP3,037.19
(exc. VAT)
PHP3,401.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,037.19 |
*price indicative
- RS Stock No.:
- 828-103
- Mfr. Part No.:
- TBLT5MM50CM240WWH
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Thunderbolt Cable | |
| Length | 1.5ft | |
| USB Version | USB Type C | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Thunderbolt Cable | ||
Length 1.5ft | ||
USB Version USB Type C | ||
- COO (Country of Origin):
- VN
Related links
- StarTech.com USB Type C, 2.6 ft
- StarTech.com Thunderbolt Cable USB 4.0 Thunderbolt 5 0.5 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 ft
- StarTech.com USB Cable USB 3.2 USB Type C 1.6 ft
- StarTech.com USB Cable USB 4.0 3 ft
- StarTech.com USB Cable USB 4.0 6 ft
- StarTech.com USB Type C, 800 mm
- StarTech.com USB Type C, 1 m

