StarTech.com USB Type C, 1 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP4,056.97

(exc. VAT)

PHP4,543.81

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,056.97

*price indicative

Sponsored
StarTech.com
RS Stock No.:
828-099
Mfr. Part No.:
TBLT5MM1M240W
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Thunderbolt Cable

Length

1m

USB Version

USB Type C

COO (Country of Origin):
VN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy